



3011043M000R-CEE(R) | |
|---|---|
DigiKey Part Number | 1939-1637-ND |
Manufacturer | |
Manufacturer Product Number | 3011043M000R-CEE(R) |
Description | CORD 14AWG NEMA 5-15P-1 RG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To 1 Ring Terminal, 2 Wire Leads SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | 1 Ring Terminal, 2 Wire Leads | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 10,65300 € | 106,53 € |
| 25 | 9,98600 € | 249,65 € |
| 50 | 9,50940 € | 475,47 € |
| 100 | 9,05570 € | 905,57 € |
| 300 | 8,38070 € | 2.514,21 € |
| 500 | 8,08432 € | 4.042,16 € |
| 1.000 | 7,69900 € | 7.699,00 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

