9.19' (2.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003339F701(R)

DigiKey Part Number
1939-1636-ND
Manufacturer
Manufacturer Product Number
3003339F701(R)
Description
CORD 14AWG JIS 8303-IEC320 9.19'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.19' (2.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
9.19' (2.80m)
Packaging
Bulk
Approval Agency Marking
PSE
Part Status
Active
Approved Countries
Japan
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
JIS 8303
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
75°C
Cord Type
VCTF
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,36000 €13,36 €
1011,35100 €113,51 €
2510,64000 €266,00 €
5010,13200 €506,60 €
1009,64860 €964,86 €
3008,92943 €2.678,83 €
5008,61368 €4.306,84 €
1.0008,20307 €8.203,07 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:15,89840 €