
23214132M5701IP55(R) | |
|---|---|
DigiKey Part Number | 1939-23214132M5701IP55(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23214132M5701IP55(R) |
Description | SWISS PLUG IP55 TO C13, 2.5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05RN-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05RN-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63700 € | 66,37 € |
| 25 | 6,22120 € | 155,53 € |
| 55 | 5,88436 € | 323,64 € |
| 110 | 5,60345 € | 616,38 € |
| 275 | 5,25276 € | 1.444,51 € |
| 550 | 5,00225 € | 2.751,24 € |
| 1.045 | 4,78100 € | 4.996,14 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

