
2314IP444472M5701LSZ | |
|---|---|
DigiKey Part Number | 1939-2314IP444472M5701LSZ-ND |
Manufacturer | |
Manufacturer Product Number | 2314IP444472M5701LSZ |
Description | IP44 EURO CORD IEC320 13 LSZH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05BQ-F |
Datasheet | Datasheet |
Category | Cord Type H05BQ-F |
Manufacturer GlobTek, Inc. | Wire Gauge 18 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 8.20' (2.50m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,63800 € | 86,38 € |
| 25 | 8,09720 € | 202,43 € |
| 50 | 7,71040 € | 385,52 € |
| 100 | 7,34250 € | 734,25 € |
| 250 | 6,88312 € | 1.720,78 € |
| 500 | 6,55486 € | 3.277,43 € |
| 1.000 | 6,24237 € | 6.242,37 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |



