
23144473M200 | |
|---|---|
DigiKey Part Number | 1939-1630-ND |
Manufacturer | |
Manufacturer Product Number | 23144473M200 |
Description | CORD 17AWG CEE 7/7 TO CBL 10.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.50' (3.20m) Power Cord Black CEE 7/7 To Cable H05RR-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05RR-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 10.50' (3.20m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 13,96300 € | 139,63 € |
| 25 | 13,08800 € | 327,20 € |
| 50 | 12,46320 € | 623,16 € |
| 100 | 11,86860 € | 1.186,86 € |
| 300 | 10,98420 € | 3.295,26 € |
| 500 | 10,59586 € | 5.297,93 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |


