
23144272M5701WH-HK(R | |
|---|---|
DigiKey Part Number | 1939-23144272M5701WH-HK(R-ND |
Manufacturer | |
Manufacturer Product Number | 23144272M5701WH-HK(R |
Description | EURO POWER CORD CEE 7/7 TO C13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord White CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 11,07100 € | 110,71 € |
| 25 | 10,37720 € | 259,43 € |
| 50 | 9,88180 € | 494,09 € |
| 100 | 9,41010 € | 941,01 € |
| 250 | 8,82144 € | 2.205,36 € |
| 500 | 8,40080 € | 4.200,40 € |
| 1.000 | 8,00038 € | 8.000,38 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |

