
23144132M5701(R) | |
|---|---|
DigiKey Part Number | 1939-23144132M5701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23144132M5701(R) |
Description | EU PLUG TO C13, 2.5M CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05RN-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05RN-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,07600 € | 70,76 € |
| 25 | 6,63200 € | 165,80 € |
| 50 | 6,31560 € | 315,78 € |
| 100 | 6,01400 € | 601,40 € |
| 250 | 5,63768 € | 1.409,42 € |
| 500 | 5,36884 € | 2.684,42 € |
| 1.000 | 5,11283 € | 5.112,83 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

