
2313K3432M0712(R) | |
|---|---|
DigiKey Part Number | 1939-2313K3432M0712(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2313K3432M0712(R) |
Description | CORD 18AWG KSC RA-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black KSC 8305, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | KSC 8305, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | KCC | |
Approved Countries | Korea | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,27200 € | 62,72 € |
| 25 | 5,87880 € | 146,97 € |
| 50 | 5,59820 € | 279,91 € |
| 100 | 5,33100 € | 533,10 € |
| 300 | 4,93347 € | 1.480,04 € |
| 500 | 4,75894 € | 2.379,47 € |
| 1.000 | 4,53204 € | 4.532,04 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |


