
23134272M5701W(R) | |
|---|---|
DigiKey Part Number | 1939-1614-ND |
Manufacturer | |
Manufacturer Product Number | 23134272M5701W(R) |
Description | CORD 17AWG CEE 7/7-IEC320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE Harmonizing | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,08100 € | 50,81 € |
| 25 | 4,76240 € | 119,06 € |
| 50 | 4,53500 € | 226,75 € |
| 100 | 4,31840 € | 431,84 € |
| 300 | 3,99640 € | 1.198,92 € |
| 500 | 3,85502 € | 1.927,51 € |
| 1.000 | 3,67120 € | 3.671,20 € |
| 2.500 | 3,44164 € | 8.604,10 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

