Image for 230242723M0701X2(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

230242723M0701X2(R)

DigiKey Part Number
1939-230242723M0701X2(R)-ND
Manufacturer
Manufacturer Product Number
230242723M0701X2(R)
Description
ITALIAN CORD Y 2X IEC320 C13
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black CEI 23-50 To IEC 320-C13 (2) H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEI 23-50
Voltage Rating
250V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5007,27718 €3.638,59 €
Unit Price without VAT:7,27718 €
Unit Price with VAT:8,65984 €