13.12' (4.00m) Power Cord Black SABS 164-4, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208SA53L4284M0701(R)

DigiKey Part Number
1939-208SA53L4284M0701(R)-ND
Manufacturer
Manufacturer Product Number
208SA53L4284M0701(R)
Description
CORD SABS 164-1 RA TO C13 13.12'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Black SABS 164-4, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
SABS 164-4, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
1.5 AWG
Shielding
Unshielded
Length
13.12' (4.00m)
Approval Agency Marking
SABS, VDE
Approved Countries
Germany, South Africa
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,57000 €13,57 €
1011,53000 €115,30 €
3010,67033 €320,11 €
6010,16083 €609,65 €
1209,67617 €1.161,14 €
2709,13844 €2.467,38 €
5108,73790 €4.456,33 €
1.0208,32140 €8.487,83 €
Manufacturers Standard Package
Unit Price without VAT:13,57000 €
Unit Price with VAT:16,14830 €