
208SA53L4282M5701(R) | |
|---|---|
DigiKey Part Number | 1939-208SA53L4282M5701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 208SA53L4282M5701(R) |
Description | CORD SABS 164-1 RA-IEC320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SABS 164-4 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SABS 164-4 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 1.5 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | SABS, VDE | |
Approved Countries | Germany, South Africa | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| 10 | 9,50500 € | 95,05 € |
| 25 | 8,91000 € | 222,75 € |
| 50 | 8,48480 € | 424,24 € |
| 100 | 8,07980 € | 807,98 € |
| 250 | 7,57432 € | 1.893,58 € |
| 500 | 7,21318 € | 3.606,59 € |
| 1.000 | 6,86931 € | 6.869,31 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

