
208SA16424261M8701(R) | |
|---|---|
DigiKey Part Number | 1939-208SA16424261M8701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 208SA16424261M8701(R) |
Description | SOUTH-AFRICAN STANDARD SANS 164- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.90' (1.80m) Power Cord Black SANS 164-2 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SANS 164-2 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.90' (1.80m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,39200 € | 73,92 € |
| 30 | 6,83967 € | 205,19 € |
| 60 | 6,51333 € | 390,80 € |
| 120 | 6,20242 € | 744,29 € |
| 270 | 5,85767 € | 1.581,57 € |
| 510 | 5,60082 € | 2.856,42 € |
| 1.020 | 5,33379 € | 5.440,47 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

