8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2084272M57032(R)

DigiKey Part Number
1939-2084272M57032(R)-ND
Manufacturer
Manufacturer Product Number
2084272M57032(R)
Description
CORD 1.5AWG BS 546-IEC 320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
BIS
Part Status
Active
Approved Countries
India
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IS 1293
Voltage Rating
250VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
16A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,14000 €16,14 €
1013,71500 €137,15 €
2512,85600 €321,40 €
5012,24220 €612,11 €
10011,65830 €1.165,83 €
30010,78947 €3.236,84 €
50010,40798 €5.203,99 €
Manufacturers Standard Package
Unit Price without VAT:16,14000 €
Unit Price with VAT:19,20660 €