205SA4272M5701(R) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 411
Unit Price: 10,33000 €
Datasheet
Image for 205SA4272M5701(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205SA4272M5701(R)

DigiKey Part Number
1939-1891-ND
Manufacturer
Manufacturer Product Number
205SA4272M5701(R)
Description
CORD 17AWG SABS 164-1-IEC320 8.2
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black SABS 164-1, Type D To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
17 AWG
Manufacturer
GlobTek, Inc.
Shielding
Unshielded
Packaging
Bulk
Length
8.20' (2.50m)
Part Status
Obsolete
Approval Agency Marking
CSA, SABS, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Africa, Canada, South Africa, United States
1st Connector
SABS 164-1, Type D
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
250VAC
Number of Conductors
3
Current Rating (Amps)
6A
Cord Type
H05VV-F
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6051.2078SCHURTER Inc.411486-1610-ND10,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes