
S660 | |
|---|---|
DigiKey Part Number | BKS660-ND |
Manufacturer | |
Manufacturer Product Number | S660 |
Description | SOUND ANALYZER SOUND LEVELS |
Customer Reference | |
Detailed Description | Sound Levels Sound Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Sound Analyzer | |
For Use With/Related Products | Sound Levels | |
Weight | 1.1 lbs (499 g) |

