
RC-10 | |
|---|---|
DigiKey Part Number | BKRC-10-ND |
Manufacturer | |
Manufacturer Product Number | RC-10 |
Description | DECADE BOX RES/CAP FIELD TESTING |
Customer Reference | |
Detailed Description | Field Testing Decade Box, Resistance, Capacitance |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Decade Box, Resistance, Capacitance | |
For Use With/Related Products | Field Testing | |
Weight | 2.7 lbs (1.2 kg) |

