Similar

PRO-S-PS | |
|---|---|
DigiKey Part Number | PRO-S-PS-ND |
Manufacturer | |
Manufacturer Product Number | PRO-S-PS |
Description | PRO-S POWER SUPPLY |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 26.5 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 26.5 W | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 25°C | |
Size / Dimension | 4.76" L x 3.36" W x 1.36" H (121.0mm x 60.0mm x 34.5mm) | |
Approval Agency | UL | |
Weight | 0.772 lb (350.17 g) |


