



PRO-1000 | |
|---|---|
DigiKey Part Number | PRO-1000-ND |
Manufacturer | |
Manufacturer Product Number | PRO-1000 |
Description | BENCHTOP DMM |
Customer Reference | |
Detailed Description | Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LED Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Hold |
Category | Display Count 10000 |
Manufacturer Global Specialties | Function Voltage, Current, Resistance, Frequency |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Obsolete | Features Hold |
Style Bench | Ranging Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 4.5 | Includes Fuse, Manual, Power Cord, Test Leads |
Display Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2831E | B&K Precision | 93 | BK2831E-ND | 424,10000 € | Direct |


