PB-70E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Global Specialties
In Stock: 37
Unit Price: 25,50000 €
Datasheet
Solderless Breadboard Assembly (On Frame) 5.12" L x 8.46" W (130.0mm x 215.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 5.12" L x 8.46" W (130.0mm x 215.0mm)
How to Breadboard - Another Teaching Moment

PB-70E

DigiKey Part Number
PB-70E-ND
Manufacturer
Manufacturer Product Number
PB-70E
Description
BREADBOARD ASSEMBLY 5.12X8.46"
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 5.12" L x 8.46" W (130.0mm x 215.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Assembly (On Frame)
Number of Terminal Strips
2
Number of Distribution Buses
4
Number of Tie Points (Total)
1260
Number of 5-Tie Point Terminals
252
Number of Binding Posts
3
Size / Dimension
5.12" L x 8.46" W (130.0mm x 215.0mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes