



PB-104E | |
|---|---|
DigiKey Part Number | PB-104E-ND |
Manufacturer | |
Manufacturer Product Number | PB-104E |
Description | BREADBOARD ASSEMBLY 8.27X9.45" |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 8.27" L x 9.45" W (210.0mm x 240.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 4 | |
Number of Distribution Buses | 7 | |
Number of Tie Points (Total) | 3060 | |
Number of 5-Tie Point Terminals | 504 | |
Number of Binding Posts | 4 | |
Size / Dimension | 8.27" L x 9.45" W (210.0mm x 240.0mm) | |
Includes | - | |
Wire Gauge | - |


