

LD-200P | |
|---|---|
DigiKey Part Number | LD-200P-ND |
Manufacturer | |
Manufacturer Product Number | LD-200P |
Description | LCR METER TESTING COMPONENTS |
Customer Reference | |
Detailed Description | Testing Components Programmable Electronic Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Programmable Electronic Load | |
For Use With/Related Products | Testing Components | |
Weight | 10 lbs (4.5 kg) |



