
GSK-519 | |
|---|---|
DigiKey Part Number | GSK-519-ND |
Manufacturer | |
Manufacturer Product Number | GSK-519 |
Description | PIR MOTION SENSOR W/ TIMER |
Customer Reference | |
Detailed Description | Motion Sensor Sensor Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Sensor Kit | |
Main Purpose | Motion Sensor | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

