
GSB-113 | |
|---|---|
DigiKey Part Number | GSB-113-ND |
Manufacturer | |
Manufacturer Product Number | GSB-113 |
Description | BOX ABS BLACK 5.32"L X 2.95"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.315" L x 2.953" W (135.00mm x 75.00mm) X 1.929" (49.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.315" L x 2.953" W (135.00mm x 75.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 15.6in² (101cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


