


GS-100 | |
|---|---|
DigiKey Part Number | BKGS-100-ND |
Manufacturer | |
Manufacturer Product Number | GS-100 |
Description | BUS STRIP 100 TIE-POINTS |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 0.69" W (165.1mm x 17.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Distribution Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 100 | |
Number of 5-Tie Point Terminals | 20 | |
Size / Dimension | 6.50" L x 0.69" W (165.1mm x 17.5mm) | |
Includes | - | |
Wire Gauge | - |

