
4005 | |
|---|---|
DigiKey Part Number | BK4005-ND |
Manufacturer | |
Manufacturer Product Number | 4005 |
Description | 5 MHZ FUNCTION GENERATOR |
Customer Reference | |
Detailed Description | 5 MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LED |
Category | Number of Channels 1 |
Manufacturer Global Specialties | Frequency - Max 5 MHz |
Packaging Bulk | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Part Status Obsolete | Display Type LED |
Type Function Generator, DDS | Supply Voltage 115, 230V |
Function Sweep | Weight 5.5 lbs (2.5 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFG-205 | Global Specialties | 4 | GSSFG-205-ND | 594,93000 € | Direct |


