
2001A | |
|---|---|
DigiKey Part Number | 2001A-ND |
Manufacturer | |
Manufacturer Product Number | 2001A |
Description | 0.2HZ-200 MHZ FUNCTION GENERATOR |
Customer Reference | |
Detailed Description | 200 kHz Sweep Function Generator, Analog 1 Channel Sine, Square, Triangle Display Type Analog |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Function Generator, Analog | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 200 kHz | |
Signal Types | Sine, Square, Triangle | |
Display Type | Analog | |
Supply Voltage | 115, 230V | |
Weight | 4.5 lbs (2 kg) |


