Image for 1510GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510GS

DigiKey Part Number
BK1510GS-ND
Manufacturer
Manufacturer Product Number
1510GS
Description
VARIABLE AC PWR SRC 0-130V 10A
Customer Reference
Detailed Description
0 ~ 130VAC Output Bench (AC to AC) Power Supply No Display 10A Output Features
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0 ~ 130VAC
Manufacturer
Global Specialties
Current - Output
10A
Packaging
Box
Display Type
No Display
Part Status
Obsolete
Size / Dimension
6.000" L x 8.000" W x 12.000" H (152.40mm x 203.20mm x 304.80mm)
Type
Bench (AC to AC)
Accuracy - Voltmeter; Ammeter
2% of Full Scale
Voltage - Supply
110VAC
Weight
23 lbs (10.4 kg)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.