
1510 | |
|---|---|
DigiKey Part Number | BK1510-ND |
Manufacturer | |
Manufacturer Product Number | 1510 |
Description | DISCHARGE TUBE POWER SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 20VDC, 0 ~ 80VDC, 0 ~ 500VDC Output Bench (AC to DC) Power Supply Analog (2) 5A, 10mA, 10mA Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 115VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 20VDC, 0 ~ 80VDC, 0 ~ 500VDC | |
Current - Output | 5A, 10mA, 10mA | |
Display Type | Analog (2) | |
Number of Characters | - | |
Size / Dimension | 8.500" L x 10.200" W x 4.250" H (215.90mm x 259.08mm x 107.95mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 2.5% of Full Scale | |
Voltage Regulation - Line | 2.5V | |
Voltage Regulation - Load | 2.5V | |
Current Regulation - Line | - | |
Current Regulation - Load | 200mA | |
Ripple | 50mV rms | |
Weight | 13 lbs (5.9 kg) |

