
1507 | |
|---|---|
DigiKey Part Number | BK1507-ND |
Manufacturer | |
Manufacturer Product Number | 1507 |
Description | VARIABLE AC PWR SRC 0-150V 10A |
Customer Reference | |
Detailed Description | 0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply Analog (2) 10A Output Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to AC) Isolation | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC | |
Current - Output | 10A | |
Display Type | Analog (2) | |
Number of Characters | - | |
Size / Dimension | 14.000" L x 13.400" W x 7.000" H (355.60mm x 340.36mm x 177.80mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | 63 lbs (28.6 kg) |

