0 ~ 16.4VDC, 0 ~ 27.6VDC, 0 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5.1A, 0 ~ 3.1A, 0 ~ 2.3A Output 80W Features Selectable Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 16.4VDC, 0 ~ 27.6VDC, 0 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5.1A, 0 ~ 3.1A, 0 ~ 2.3A Output 80W Features Selectable Output
1412_BACK

1412

DigiKey Part Number
GS1412-ND
Manufacturer
Manufacturer Product Number
1412
Description
PWR SPLY 16V/5A 27V/3A 36V/2.2A
Customer Reference
Detailed Description
0 ~ 16.4VDC, 0 ~ 27.6VDC, 0 ~ 36.8VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5.1A, 0 ~ 3.1A, 0 ~ 2.3A Output 80W Features Selectable Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
264 ~ 90VAC
Number of Outputs
1
Voltage - Output
0 ~ 16.4VDC, 0 ~ 27.6VDC, 0 ~ 36.8VDC
Current - Output
0 ~ 5.1A, 0 ~ 3.1A, 0 ~ 2.3A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
13.000" L x 5.000" W x 2.000" H (330.20mm x 127.00mm x 50.80mm)
Features
Selectable Output
Power (Watts)
80W
Accuracy - Voltmeter; Ammeter
0.5% + 5 counts; 0.5% + 3 counts
Voltage Regulation - Line
4mV
Voltage Regulation - Load
50mV
Current Regulation - Line
10mA
Current Regulation - Load
10mA
Ripple
30mV p-p
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.