0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 5A Output 390W Features Memory, Programmable, RS232 and USB Interface, Tracking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 5A Output 390W Features Memory, Programmable, RS232 and USB Interface, Tracking
MFG_1369_right
MFG_1369_back

1369

DigiKey Part Number
1769-1369-ND
Manufacturer
Manufacturer Product Number
1369
Description
TRIPLE OUTPUT PROGRAMMABLE DC PO
Customer Reference
Detailed Description
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 5A Output 390W Features Memory, Programmable, RS232 and USB Interface, Tracking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
115VAC, 230VAC
Number of Outputs
3
Voltage - Output
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 5A
Display Type
LCD
Number of Characters
-
Size / Dimension
19.200" L x 10.500" W x 4.500" H (487.68mm x 266.70mm x 114.30mm)
Features
Memory, Programmable, RS232 and USB Interface, Tracking
Power (Watts)
390W
Accuracy - Voltmeter; Ammeter
0.02% + 10mV; 0.1% + 30mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.01% + 3mA
Current Regulation - Load
0.01% + 3mA
Ripple
4mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.529,82000 €1.529,82 €
Manufacturers Standard Package
Unit Price without VAT:1.529,82000 €
Unit Price with VAT:1.820,48580 €