0 ~ 32VDC, 0 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 0 ~ 5A Output Features Regulated, Series and Parallel Modes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1305

DigiKey Part Number
BK1305-ND
Manufacturer
Manufacturer Product Number
1305
Description
DUAL OUTPUT DC POWER SUPPLY
Customer Reference
Detailed Description
0 ~ 32VDC, 0 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A, 0 ~ 5A Output Features Regulated, Series and Parallel Modes
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
3 (4)
Manufacturer
Global Specialties
Size / Dimension
11.811" L x 16.535" W x 5.236" H (300.00mm x 420.00mm x 133.00mm)
Packaging
Bulk
Features
Regulated, Series and Parallel Modes
Part Status
Obsolete
Voltage Regulation - Line
0.01% + 2mV
Type
Bench (AC to DC)
Voltage Regulation - Load
0.01% + 2 mV
Voltage - Supply
115 ~ 220VAC
Current Regulation - Line
0.1% + 250µA
Number of Outputs
2
Current Regulation - Load
0.1% + 250µA
Voltage - Output
0 ~ 32VDC, 0 ~ 32VDC
Ripple
1mV rms
Current - Output
0 ~ 5A, 0 ~ 5A
Weight
37 lbs (16.8 kg)
Display Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.