
GLF8114 | |
|---|---|
DigiKey Part Number | 2500-GLF8114TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF8114 |
Description | IC REG BUCK 4A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.5V |
Mfr | Voltage - Input (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,81240 € | 20,31 € |
| 100 | 0,66790 € | 66,79 € |
| 250 | 0,62432 € | 156,08 € |
| 500 | 0,54630 € | 273,15 € |
| 1.000 | 0,43129 € | 431,29 € |
| 3.000 | 0,40155 € | 1.204,65 € |
| 6.000 | 0,38668 € | 2.320,08 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

