
GLF78131 | |
|---|---|
DigiKey Part Number | 2500-GLF78131-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF78131 |
Description | 3 CHANNEL NANO IQSMART LOAD SWIT |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 1.5A 12-WLCSP (1.67x1.27) |
Datasheet | Datasheet |
EDA/CAD Models | GLF78131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 60mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.67x1.27) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,01900 € | 10,19 € |
| 20 | 0,89750 € | 17,95 € |
| 30 | 0,84333 € | 25,30 € |
| 100 | 0,63940 € | 63,94 € |
| 250 | 0,54388 € | 135,97 € |
| 500 | 0,51722 € | 258,61 € |
| 1.000 | 0,39502 € | 395,02 € |
| 3.000 | 0,36748 € | 1.102,44 € |
| 6.000 | 0,35371 € | 2.122,26 € |
| Unit Price without VAT: | 1,01900 € |
|---|---|
| Unit Price with VAT: | 1,21261 € |

