
GLF76321 | |
|---|---|
DigiKey Part Number | 2500-GLF76321TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF76321 |
Description | 2A POWER DEEP SLEEP SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 31mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 € | 5,44 € |
| 20 | 0,48800 € | 9,76 € |
| 30 | 0,46033 € | 13,81 € |
| 100 | 0,36830 € | 36,83 € |
| 250 | 0,32188 € | 80,47 € |
| 500 | 0,31326 € | 156,63 € |
| 1.000 | 0,24871 € | 248,71 € |
| 3.000 | 0,23925 € | 717,75 € |
| 6.000 | 0,22978 € | 1.378,68 € |
| Unit Price without VAT: | 0,54400 € |
|---|---|
| Unit Price with VAT: | 0,64736 € |


