
GLF74521 | |
|---|---|
DigiKey Part Number | 2500-GLF74521TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF74521 |
Description | 2.5A, Ultra-Low IQ Power Mux wit |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.97x1.47) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,49320 € | 12,33 € |
| 100 | 0,39460 € | 39,46 € |
| 250 | 0,34532 € | 86,33 € |
| 500 | 0,33544 € | 167,72 € |
| 1.000 | 0,26638 € | 266,38 € |
| 3.000 | 0,25652 € | 769,56 € |
| 6.000 | 0,24666 € | 1.479,96 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


