
GLF73610-CE23C | |
|---|---|
DigiKey Part Number | 2500-GLF73610-CE23CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73610-CE23C |
Description | 4.45V FULL BATTERY PROTECTION IC |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84700 € | 8,47 € |
| 20 | 0,76000 € | 15,20 € |
| 30 | 0,71700 € | 21,51 € |
| 100 | 0,57350 € | 57,35 € |
| 250 | 0,50180 € | 125,45 € |
| 500 | 0,48712 € | 243,56 € |
| 1.000 | 0,38694 € | 386,94 € |
| 3.000 | 0,37312 € | 1.119,36 € |
| 6.000 | 0,35844 € | 2.150,64 € |
| Unit Price without VAT: | 0,84700 € |
|---|---|
| Unit Price with VAT: | 1,00793 € |


