
GLF73510 | |
|---|---|
DigiKey Part Number | 2500-GLF73510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73510 |
Description | 3.05V BATTERY PROTECTION IC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42400 € | 4,24 € |
| 20 | 0,38050 € | 7,61 € |
| 30 | 0,35900 € | 10,77 € |
| 100 | 0,28740 € | 28,74 € |
| 250 | 0,25128 € | 62,82 € |
| 500 | 0,24442 € | 122,21 € |
| 1.000 | 0,19364 € | 193,64 € |
| 3.000 | 0,18675 € | 560,25 € |
| 6.000 | 0,17987 € | 1.079,22 € |
| Unit Price without VAT: | 0,42400 € |
|---|---|
| Unit Price with VAT: | 0,50456 € |


