
GLF72525 | |
|---|---|
DigiKey Part Number | 2500-GLF72525TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72525 |
Description | 4A NMOS LOAD SWITCH WITH TRCB AN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 0.7V ~ 3.6V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 9mOhm | |
Input Type | - | |
Features | Load Discharge | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67800 € | 6,78 € |
| 20 | 0,59300 € | 11,86 € |
| 30 | 0,55767 € | 16,73 € |
| 100 | 0,42240 € | 42,24 € |
| 250 | 0,35952 € | 89,88 € |
| 500 | 0,34166 € | 170,83 € |
| 1.000 | 0,26092 € | 260,92 € |
| 3.000 | 0,24307 € | 729,21 € |
| 6.000 | 0,23372 € | 1.402,32 € |
| Unit Price without VAT: | 0,67800 € |
|---|---|
| Unit Price with VAT: | 0,80682 € |

