
GLF72524 | |
|---|---|
DigiKey Part Number | 2500-GLF72524TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72524 |
Description | 4A NMOS LOAD SWITCH WITH TRCB AN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68700 € | 6,87 € |
| 20 | 0,60050 € | 12,01 € |
| 30 | 0,56467 € | 16,94 € |
| 100 | 0,42770 € | 42,77 € |
| 250 | 0,36404 € | 91,01 € |
| 500 | 0,34596 € | 172,98 € |
| 1.000 | 0,26420 € | 264,20 € |
| 3.000 | 0,24613 € | 738,39 € |
| 6.000 | 0,23667 € | 1.420,02 € |
| Unit Price without VAT: | 0,68700 € |
|---|---|
| Unit Price with VAT: | 0,81753 € |

