
GLF72122 | |
|---|---|
DigiKey Part Number | 2500-GLF72122TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72122 |
Description | 4A SLEW RATE CONTROLLED LOAD SWI |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 4A 6-WLCSP (1.47x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 14mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63900 € | 6,39 € |
| 20 | 0,55850 € | 11,17 € |
| 30 | 0,52500 € | 15,75 € |
| 100 | 0,39760 € | 39,76 € |
| 250 | 0,33820 € | 84,55 € |
| 500 | 0,32186 € | 160,93 € |
| 1.000 | 0,24527 € | 245,27 € |
| 3.000 | 0,22892 € | 686,76 € |
| 6.000 | 0,22031 € | 1.321,86 € |
| Unit Price without VAT: | 0,63900 € |
|---|---|
| Unit Price with VAT: | 0,76041 € |

