Power Switch/Driver P-Channel 3A 4-WLCSP (0.97x0.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72110

DigiKey Part Number
2500-GLF72110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72110
Description
3A Nano Current Pwr Load Switch
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 3A 4-WLCSP (0.97x0.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Mfr
Current - Output (Max)
3A
Series
Rds On (Typ)
29mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Switch Type
Supplier Device Package
4-WLCSP (0.97x0.97)
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.754
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 424,95 € or more for products shipped by GLF Integrated Power
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):200000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,45600 €4,56 €
200,39800 €7,96 €
300,37400 €11,22 €
1000,28390 €28,39 €
2500,24136 €60,34 €
5000,22948 €114,74 €
1.0000,17508 €175,08 €
3.0000,16318 €489,54 €
6.0000,15723 €943,38 €
Unit Price without VAT:0,45600 €
Unit Price with VAT:0,54264 €