
GLF72106 | |
|---|---|
DigiKey Part Number | 2500-GLF72106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF72106 |
Description | 890 s TR, Nano Current Leakage I |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 37mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25680 € | 6,42 € |
| 100 | 0,19070 € | 19,07 € |
| 250 | 0,16136 € | 40,34 € |
| 500 | 0,15404 € | 77,02 € |
| 1.000 | 0,11368 € | 113,68 € |
| 4.000 | 0,10635 € | 425,40 € |
| 8.000 | 0,09901 € | 792,08 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

