Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF72103

DigiKey Part Number
2500-GLF72103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF72103
Description
NANO-CURRENT CONSUMED POWER SWIT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
37mOhm
Packaging
Tape & Reel (TR)
Features
Load Discharge, Slew Rate Controlled
Part Status
Active
Fault Protection
Reverse Current
Switch Type
Mounting Type
Surface Mount
Number of Outputs
1
Supplier Device Package
4-WLCSP (0.77x0.77)
Ratio - Input:Output
1:1
Package / Case
Voltage - Load
1.5V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 424,95 € or more for products shipped by GLF Integrated Power
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,31400 €3,14 €
200,27200 €5,44 €
300,25333 €7,60 €
1000,18870 €18,87 €
2500,15892 €39,73 €
5000,15214 €76,07 €
1.0000,11219 €112,19 €
4.0000,10539 €421,56 €
8.0000,09774 €781,92 €
Unit Price without VAT:0,31400 €
Unit Price with VAT:0,37366 €