Power Switch/Driver P-Channel 2A 4-WLCSP (0.97x0.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71511

DigiKey Part Number
2500-GLF71511TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF71511
Description
NANO-CURRENT CONSUMED LOAD SWITC
Customer Reference
Detailed Description
Power Switch/Driver P-Channel 2A 4-WLCSP (0.97x0.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
1.1V ~ 5.5V
Mfr
Current - Output (Max)
2A
Series
Rds On (Typ)
25mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Switch Type
Supplier Device Package
4-WLCSP (0.97x0.97)
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.160
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 424,95 € or more for products shipped by GLF Integrated Power
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,40500 €4,05 €
200,35350 €7,07 €
300,33233 €9,97 €
1000,25160 €25,16 €
2500,21416 €53,54 €
5000,20398 €101,99 €
1.0000,15553 €155,53 €
3.0000,14448 €433,44 €
6.0000,13938 €836,28 €
Unit Price without VAT:0,40500 €
Unit Price with VAT:0,48195 €