
GLF71430 | |
|---|---|
DigiKey Part Number | 2500-GLF71430TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71430 |
Description | 7A VariRiseTM Programmable Load |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-WLCSP (1.27x1.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.27x1.67) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,99400 € | 24,85 € |
| 100 | 0,79520 € | 79,52 € |
| 250 | 0,69580 € | 173,95 € |
| 500 | 0,67592 € | 337,96 € |
| 1.000 | 0,53676 € | 536,76 € |
| 3.000 | 0,51688 € | 1.550,64 € |
| 6.000 | 0,49700 € | 2.982,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

