
GLF71306 | |
|---|---|
DigiKey Part Number | 2500-GLF71306TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71306 |
Description | NANO-CURRENT CONSUMED POWER SWIT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 34mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.77x0.77) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,29500 € | 2,95 € |
| 20 | 0,25550 € | 5,11 € |
| 30 | 0,23933 € | 7,18 € |
| 100 | 0,17730 € | 17,73 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,14286 € | 71,43 € |
| 1.000 | 0,10585 € | 105,85 € |
| 4.000 | 0,09897 € | 395,88 € |
| 8.000 | 0,09208 € | 736,64 € |
| Unit Price without VAT: | 0,29500 € |
|---|---|
| Unit Price with VAT: | 0,35105 € |

