
GLF71305 | |
|---|---|
DigiKey Part Number | 2500-GLF71305TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71305 |
Description | NANO-CURRENT CONSUMED POWER SWIT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 34mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.77x0.77) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 5.5V |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,29200 € | 2,92 € |
| 20 | 0,25250 € | 5,05 € |
| 30 | 0,23633 € | 7,09 € |
| 100 | 0,17510 € | 17,51 € |
| 250 | 0,14788 € | 36,97 € |
| 500 | 0,14108 € | 70,54 € |
| 1.000 | 0,10454 € | 104,54 € |
| 4.000 | 0,09774 € | 390,96 € |
| 8.000 | 0,09094 € | 727,52 € |
| Unit Price without VAT: | 0,29200 € |
|---|---|
| Unit Price with VAT: | 0,34748 € |

