Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71303

DigiKey Part Number
2500-GLF71303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF71303
Description
NANO-CURRENT CONSUMED PWR SWITCH
Customer Reference
Detailed Description
Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Output Configuration
High Side
Voltage - Supply (Vcc/Vdd)
1.1V ~ 5.5V
Current - Output (Max)
1.5A
Rds On (Typ)
34mOhm
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.77x0.77)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 424,95 € or more for products shipped by GLF Integrated Power
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):50000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,29500 €2,95 €
200,25550 €5,11 €
300,23933 €7,18 €
1000,17730 €17,73 €
2500,14976 €37,44 €
5000,14286 €71,43 €
1.0000,10585 €105,85 €
4.0000,09897 €395,88 €
8.0000,09208 €736,64 €
Unit Price without VAT:0,29500 €
Unit Price with VAT:0,35105 €